- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- PTRD-1C-15T-XH-1.1
PTRD-1C-15T-XH-1.1
Picker Components
Power Relay - 1FormC - SPDT - 40A - Coil: 15VDC@1.1W - Open Frame - PCB Mount - Class F - UL508
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay - 1FormC - SPDT - 40A - Coil: 15VDC@1.1W - Open Frame - PCB Mount - Class F - UL508
Search Keywords: PTRD1C15TXH11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Picker Components
-
Part No:PTRD-1C-15T-XH-1.1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
4
$7.98
10
$7.42
25
$2.97
50
$2.37
100
$2.09
250
$2.05
500
$1.85
1,000 +
$1.74
Click for Quote
Log in
to unlock special pricing