- 홈 ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- PTRD-1C-12ST-OT5-X-A0.6G
PTRD-1C-12ST-OT5-X-A0.6G
Picker Components
Power Relay - 1FormC - SPDT - 40A - Coil: 12VDC@0.6W - Gold Plated Contacts - Sealed NOT Washable - PCB Mount - Class F - UL50 ...
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
TUBE 포장
Certificate of Compliance Guarantee
설명
+
Power Relay - 1FormC - SPDT - 40A - Coil: 12VDC@0.6W - Gold Plated Contacts - Sealed NOT Washable - PCB Mount - Class F - UL508 & UL873
Search Keywords: PTRD1C12STOT5XA06G
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Picker Components
-
부품 번호:PTRD-1C-12ST-OT5-X-A0.6G
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
COO:CN
-
ECCN:EAR99
-
공급자 표준 포장:
15
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
Minimum Order Quantity:
15
다수:
15
64 Weeks
배송 가능
7. 29. 27
PRICE (USD)
수량
Unit Price
15
$8.23
30
$3.29
60
$2.63
105
$2.27
510
$2.05
1,005
$1.92
2,505 +
$1.81
Click for Quote
Log in
특별 가격 잠금 해제
Tariffs may apply for U.S. shipments