- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- PTRD-1A-9-X-1.1
PTRD-1A-9-X-1.1
Picker Components
Power Relay - 1FormA - SPST - 40A - Coil: 9VDC@1.1W - Open Frame - PCB Mount - Class F - UL508
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay - 1FormA - SPST - 40A - Coil: 9VDC@1.1W - Open Frame - PCB Mount - Class F - UL508
Search Keywords: PTRD1A9X11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Picker Components
-
Part No:PTRD-1A-9-X-1.1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
34 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
40
$2.66
80
$2.06
280
$1.70
520
$1.49
1,000
$1.37
2,520
$1.25
5,000
$1.21
7,520 +
$1.18
Click for Quote
Log in
to unlock special pricing