- Ana Sayfa ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- PTRD-1A-9ST-T4-X-0.6G
PTRD-1A-9ST-T4-X-0.6G
Picker Components
Power Relay - 1FormA - SPST - 40A - Coil: 9VDC@0.6W - Gold Plated Contacts - Sealed - PCB Mount - Class F - UL508 & UL873
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
tanım
+
Power Relay - 1FormA - SPST - 40A - Coil: 9VDC@0.6W - Gold Plated Contacts - Sealed - PCB Mount - Class F - UL508 & UL873
Search Keywords: PTRD1A9STT4X06G
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Picker Components
-
Parça Numarası:PTRD-1A-9ST-T4-X-0.6G
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Minimum Order Quantity:
4
34 Weeks
Gemi olabilir
1.26.27
PRICE (USD)
MİKTAR
Unit Price
4
$8.08
20
$7.68
25
$3.08
50
$2.46
100
$2.12
500
$1.92
1.000
$1.79
2.500 +
$1.69
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için