- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- PTRD-1A-9S-1-XH-0.6G
Picker Components
PTRD-1A-9S-1-XH-0.6G
Power Relay - 1FormA - SPST - 40A - Coil: 9VDC@0.6W - Gold Plated Contacts - Open Frame - PCB Mount - Class F - UL508 & UL873
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Relay - 1FormA - SPST - 40A - Coil: 9VDC@0.6W - Gold Plated Contacts - Open Frame - PCB Mount - Class F - UL508 & UL873
Search Keywords: PTRD1A9S1XH06G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Picker Components
-
Part No:PTRD-1A-9S-1-XH-0.6G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Frequently Asked Questions
Is PTRD-1A-9S-1-XH-0.6G RoHS compliant?
Yes, PTRD-1A-9S-1-XH-0.6G is RoHS compliant.
What is the lead time for PTRD-1A-9S-1-XH-0.6G?
The standard lead time for PTRD-1A-9S-1-XH-0.6G is approximately 34 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
34 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
15
$8.12
30
$3.24
60
$2.60
105
$2.24
510
$2.03
1,005
$1.90
2,505 +
$1.78
Click for Quote
Log in
to unlock special pricing