- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- PTRD-1A-9-1-X-0.6G
PTRD-1A-9-1-X-0.6G
Picker Components
Power Relay - 1FormA - SPST - 40A - Coil: 9VDC@0.6W - Gold Plated Contacts - Open Frame - PCB Mount - Class F - UL508 & UL873
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay - 1FormA - SPST - 40A - Coil: 9VDC@0.6W - Gold Plated Contacts - Open Frame - PCB Mount - Class F - UL508 & UL873
Search Keywords: PTRD1A91X06G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Picker Components
-
Part No:PTRD-1A-9-1-X-0.6G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
34 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
40
$3.76
80
$2.91
280
$2.40
520
$2.09
1,000
$1.86
2,520
$1.71
5,000
$1.66
7,520 +
$1.65
Click for Quote
Log in
to unlock special pricing