- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- PTRD-1A-6S-T4-X-A0.6G
PTRD-1A-6S-T4-X-A0.6G
Picker Components
Power Relay - 1FormA - SPST - 40A - Coil: 6VDC@0.6W - Gold Plated Contacts - Sealed - PCB Mount - Class F - UL508 & UL873
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay - 1FormA - SPST - 40A - Coil: 6VDC@0.6W - Gold Plated Contacts - Sealed - PCB Mount - Class F - UL508 & UL873
Search Keywords: PTRD1A6ST4XA06G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Picker Components
-
Part No:PTRD-1A-6S-T4-X-A0.6G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
34 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
4
$7.85
20
$7.46
25
$2.99
50
$2.38
100
$2.06
500
$1.87
1,000
$1.74
2,500 +
$1.64
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments