- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- PTRD-1A-24-X
Picker Components
PTRD-1A-24-X
Power Relay - 1FormA - SPST - 40A - Coil: 24VDC@0.9W - Open Frame - PCB Mount - Class F - UL508
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Relay - 1FormA - SPST - 40A - Coil: 24VDC@0.9W - Open Frame - PCB Mount - Class F - UL508
Search Keywords: PTRD1A24X
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Picker Components |
| Part No: | PTRD-1A-24-X |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
40 |
Product Guides
+
Frequently Asked Questions
Is PTRD-1A-24-X RoHS compliant?
Yes, PTRD-1A-24-X is RoHS compliant.
What is the lead time for PTRD-1A-24-X?
The standard lead time for PTRD-1A-24-X is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
34 Weeks
can ship
7/19/27
Price (USD)
Qty
Unit Price
40
$2.77
80
$2.14
280
$1.76
520
$1.55
1,000
$1.43
2,520
$1.29
5,000
$1.25
7,520 +
$1.22
Click for Quote
Log in
to unlock special pricing