- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- PTRD-1A-24T-XH
PTRD-1A-24T-XH
Picker Components
Power Relay - 1FormA - SPST - 40A - Coil: 24VDC@0.9W - Open Frame - PCB Mount - Class F - UL508
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay - 1FormA - SPST - 40A - Coil: 24VDC@0.9W - Open Frame - PCB Mount - Class F - UL508
Search Keywords: PTRD1A24TXH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Picker Components
-
Part No:PTRD-1A-24T-XH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
34 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
40
$3.10
80
$2.41
280
$1.99
520
$1.74
1,000
$1.53
2,520
$1.41
5,000
$1.38
7,520 +
$1.37
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments