- 홈 ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- PTRD-1A-24T-1-X-0.6G
PTRD-1A-24T-1-X-0.6G
Picker Components
Power Relay - 1FormA - SPST - 40A - Coil: 24VDC@0.6W - Gold Plated Contacts - Open Frame - PCB Mount - Class F - UL508 & UL873
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Certificate of Compliance Guarantee
설명
+
Power Relay - 1FormA - SPST - 40A - Coil: 24VDC@0.6W - Gold Plated Contacts - Open Frame - PCB Mount - Class F - UL508 & UL873
Search Keywords: PTRD1A24T1X06G
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Picker Components
-
부품 번호:PTRD-1A-24T-1-X-0.6G
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
COO:CN
-
ECCN:EAR99
-
공급자 표준 포장:
40
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
Minimum Order Quantity:
40
다수:
40
34 Weeks
배송 가능
1. 25. 27
PRICE (USD)
수량
Unit Price
40
$3.98
80
$3.08
280
$2.54
520
$2.20
1,000
$1.97
2,520
$1.81
5,000
$1.77
7,520 +
$1.74
Click for Quote
Log in
특별 가격 잠금 해제