- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- PTRA-1C-24ST-X
PTRA-1C-24ST-X
Picker Components
Power Relay - 1FormC - SPDT - 40A - Coil: 24VAC - PCB Mount - Sealed - Class F - UL508
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay - 1FormC - SPDT - 40A - Coil: 24VAC - PCB Mount - Sealed - Class F - UL508
Search Keywords: PTRA1C24STX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Picker Components
-
Part No:PTRA-1C-24ST-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
34 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
3
$9.41
15
$8.94
25
$3.58
50
$2.86
100
$2.46
500
$2.23
1,000
$2.09
2,500 +
$1.96
Click for Quote
Log in
to unlock special pricing