- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- PTRA-1A-220ST-OT2-X-A
PTRA-1A-220ST-OT2-X-A
Picker Components
Power Relay - 1FormA - SPST - 40A - Coil: 220VAC - Sealed - PCB & Quick Connects - Class F - UL508 & UL873
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay - 1FormA - SPST - 40A - Coil: 220VAC - Sealed - PCB & Quick Connects - Class F - UL508 & UL873
Search Keywords: PTRA1A220STOT2XA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Picker Components
-
Part No:PTRA-1A-220ST-OT2-X-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
64 Weeks
can ship
7/29/27
Price (USD)
Qty
Unit Price
15
$10.03
30
$4.01
60
$3.21
105
$2.77
510
$2.51
1,005
$2.35
2,505 +
$2.21
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments