- 홈 ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- PTRA-1A-120ST-T3-X
PTRA-1A-120ST-T3-X
Picker Components
Power Relay - 1FormA - SPST - 40A - Coil: 120VAC - Sealed - PCB & Quick Connects - Class F - UL508 & UL873
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Certificate of Compliance Guarantee
설명
+
Power Relay - 1FormA - SPST - 40A - Coil: 120VAC - Sealed - PCB & Quick Connects - Class F - UL508 & UL873
Search Keywords: PTRA1A120STT3X
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Picker Components
-
부품 번호:PTRA-1A-120ST-T3-X
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
COO:CN
-
ECCN:EAR99
-
공급자 표준 포장:
15
자료
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
재고 보유: 0
Minimum Order Quantity:
3
34 Weeks
배송 가능
1. 25. 27
PRICE (USD)
수량
Unit Price
3
$9.99
15
$9.49
25
$3.79
50
$3.04
100
$2.62
500
$2.37
1,000
$2.22
2,500 +
$2.09
Click for Quote
Log in
특별 가격 잠금 해제