- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- PC835-1C-12S-X
PC835-1C-12S-X
Picker Components
PCB Relay - 1FormC - SPDT - 10A - Coil: 12VDC@450mW - Sealed - Through Hole - Class F
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
PCB Relay - 1FormC - SPDT - 10A - Coil: 12VDC@450mW - Sealed - Through Hole - Class F
Search Keywords: PC8351C12SX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Picker Components
-
Part No:PC835-1C-12S-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
100
$1.210
300
$1.172
500
$0.955
1,000
$0.800
2,500
$0.712
5,000
$0.693
7,500
$0.692
10,000 +
$0.684
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments