- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Automotive Relays ›
- PC822-1C-12S1-A-X
PC822-1C-12S1-A-X
Picker Components
PCB Automotive Relay - 1FormC - SPDT - 45A - Coil: 12VDC - Flux Tight - Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Automotive Relay - 1FormC - SPDT - 45A - Coil: 12VDC - Flux Tight - Through Hole
Search Keywords: PC8221C12S1AX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Picker Components
-
Part No:PC822-1C-12S1-A-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
40
$2.129
120
$1.547
280
$1.478
520
$1.254
1,000
$1.171
2,520
$1.055
5,000
$1.027
7,520 +
$1.000
Click for Quote
Log in
to unlock special pricing