- 首页 ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Automotive Relays ›
- PC822-1B-12S-A1L-X
PC822-1B-12S-A1L-X
Picker Components
PCB Automotive Relay - 1FormB - SPST/NC - 45A - Coil: 12VDC - Sealed - Through Hole
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
PCB Automotive Relay - 1FormB - SPST/NC - 45A - Coil: 12VDC - Sealed - Through Hole
Search Keywords: PC8221B12SA1LX
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Picker Components
-
部件编号:PC822-1B-12S-A1L-X
-
计量单位:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
40
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
40
多个:
40
14 Weeks
可以发货
9/7/26
PRICE (USD)
数量
Unit Price
40
$2.129
120
$1.547
280
$1.478
520
$1.254
1,000
$1.171
2,520
$1.055
5,000
$1.027
7,520 +
$1.000
Click for Quote
Log in
解锁特价