- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Automotive Relays ›
- PC798-1A-C2-24C-N-X
PC798-1A-C2-24C-N-X
Picker Components
Automotive Relay - 1FormA - SPST - 30A - Coil: 24VDC - Integral Fuse - Plug-In - Metal Bracket
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Automotive Relay - 1FormA - SPST - 30A - Coil: 24VDC - Integral Fuse - Plug-In - Metal Bracket
Search Keywords: PC7981AC224CNX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Picker Components
-
Part No:PC798-1A-C2-24C-N-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
20
$9.18
40
$3.78
60
$3.03
100
$2.83
500
$2.40
1,000
$2.01
2,500 +
$1.88
Click for Quote
Log in
to unlock special pricing