- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Automotive Relays ›
- PC796-1C-C-6S-D1N-X
PC796-1C-C-6S-D1N-X
Picker Components
Automotive Relay - 1FormC - SPDT - 80A - Coil: 6VDC - Internal Reverse Diode - Plug-in - Sealed
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Automotive Relay - 1FormC - SPDT - 80A - Coil: 6VDC - Internal Reverse Diode - Plug-in - Sealed
Search Keywords: PC7961CC6SD1NX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Picker Components
-
Part No:PC796-1C-C-6S-D1N-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
51 Weeks
can ship
6/4/27
Price (USD)
Qty
Unit Price
20
$16.29
40
$6.51
60
$5.22
100
$4.50
500
$4.08
1,000
$3.81
2,500 +
$3.59
Click for Quote
Log in
to unlock special pricing