- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Automotive Relays ›
- PC795-1C-C1-12S-R-X
PC795-1C-C1-12S-R-X
Picker Components
Automotive Relay - 1FormC - SPDT - 80A - Coil: -1VDC - Internal Resistor - Plug-in w/Plastic Bracket - Sealed
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Automotive Relay - 1FormC - SPDT - 80A - Coil: -1VDC - Internal Resistor - Plug-in w/Plastic Bracket - Sealed
Search Keywords: PC7951CC112SRX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Picker Components
-
Part No:PC795-1C-C1-12S-R-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
20
$12.35
40
$5.08
60
$4.06
100
$3.81
500
$3.23
1,000
$2.74
2,500 +
$2.59
Click for Quote
Log in
to unlock special pricing