- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Automotive Relays ›
- PC795-1C-C1-12S1-DN-X
PC795-1C-C1-12S1-DN-X
Picker Components
Automotive Relay - 1FormC - SPDT - 80A - Coil: -1VDC - Internal Diode - Plug-in w/Plastic Bracket - Flux Tight
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Automotive Relay - 1FormC - SPDT - 80A - Coil: -1VDC - Internal Diode - Plug-in w/Plastic Bracket - Flux Tight
Search Keywords: PC7951CC112S1DNX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Picker Components
-
Part No:PC795-1C-C1-12S1-DN-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
2
$13.45
10
$12.51
25
$5.14
50
$4.11
100
$3.94
250
$3.86
500
$3.27
1,000 +
$2.78
Click for Quote
Log in
to unlock special pricing