- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Automotive Relays ›
- PC795-1A-C-24C-RN-X
PC795-1A-C-24C-RN-X
Picker Components
Automotive Relay - 1FormA - SPST - 80A - Coil: 24VDC - Internal Resistor - Plug-in - Dust Cover
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Automotive Relay - 1FormA - SPST - 80A - Coil: 24VDC - Internal Resistor - Plug-in - Dust Cover
Search Keywords: PC7951AC24CRNX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Picker Components
-
Part No:PC795-1A-C-24C-RN-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
3
$11.77
10
$10.95
25
$4.50
50
$3.60
100
$3.45
250
$3.38
500
$2.87
1,000 +
$2.44
Click for Quote
Log in
to unlock special pricing