- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Automotive Relays ›
- PC795-1A-C2-12S-D1N-X
PC795-1A-C2-12S-D1N-X
Picker Components
Automotive Relay - 1FormA - SPST - 80A - Coil: -1VDC - Internal Reverse Diode - Plug-in w/Metal Bracket - Sealed
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Automotive Relay - 1FormA - SPST - 80A - Coil: -1VDC - Internal Reverse Diode - Plug-in w/Metal Bracket - Sealed
Search Keywords: PC7951AC212SD1NX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Picker Components
-
Part No:PC795-1A-C2-12S-D1N-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
3
$11.89
10
$11.06
25
$4.55
50
$3.64
100
$3.48
250
$3.41
500
$2.89
1,000 +
$2.46
Click for Quote
Log in
to unlock special pricing