- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Automotive Relays ›
- PC795-1A-C2-12S1N-X
PC795-1A-C2-12S1N-X
Picker Components
Automotive Relay - 1FormA - SPST - 80A - Coil: -1VDC - Plug-in w/Metal Bracket - Flux Tight
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Automotive Relay - 1FormA - SPST - 80A - Coil: -1VDC - Plug-in w/Metal Bracket - Flux Tight
Search Keywords: PC7951AC212S1NX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Picker Components
-
Part No:PC795-1A-C2-12S1N-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
3
$11.48
10
$10.67
25
$4.39
50
$3.51
100
$3.36
250
$3.29
500
$2.79
1,000 +
$2.37
Click for Quote
Log in
to unlock special pricing