- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Automotive Relays ›
- PC795-1A-C1-24S1-D-X
PC795-1A-C1-24S1-D-X
Picker Components
Automotive Relay - 1FormA - SPST - 80A - Coil: -2VDC - Internal Diode - Plug-in w/Plastic Bracket - Flux Tight
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Automotive Relay - 1FormA - SPST - 80A - Coil: -2VDC - Internal Diode - Plug-in w/Plastic Bracket - Flux Tight
Search Keywords: PC7951AC124S1DX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Picker Components
-
Part No:PC795-1A-C1-24S1-D-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
20
$10.64
40
$4.37
60
$3.50
100
$3.28
500
$2.78
1,000
$2.37
2,500 +
$2.23
Click for Quote
Log in
to unlock special pricing