- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Automotive Relays ›
- PC792E-1A-C-24S1-D1N-X
PC792E-1A-C-24S1-D1N-X
Picker Components
Automotive Relay - 1FormA - SPST - 50A - Coil: 24VDC@1.6W - Internal Reverse Diode - Sealed - Plug-in
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Automotive Relay - 1FormA - SPST - 50A - Coil: 24VDC@1.6W - Internal Reverse Diode - Sealed - Plug-in
Search Keywords: PC792E1AC24S1D1NX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Picker Components
-
Part No:PC792E-1A-C-24S1-D1N-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
20
$6.54
40
$2.62
60
$2.09
100
$1.81
500
$1.64
1,000
$1.53
2,500 +
$1.44
Click for Quote
Log in
to unlock special pricing