- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Automotive Relays ›
- PC792C-1U-P-12C-X
PC792C-1U-P-12C-X
Picker Components
Automotive Relay - 1FormU - 50A - Coil: 12VDC@1.8W - Dust Cover - PCB Pins
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Automotive Relay - 1FormU - 50A - Coil: 12VDC@1.8W - Dust Cover - PCB Pins
Search Keywords: PC792C1UP12CX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Picker Components
-
Part No:PC792C-1U-P-12C-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
51 Weeks
can ship
5/3/27
Price (USD)
Qty
Unit Price
20
$8.10
40
$3.24
60
$2.59
100
$2.23
500
$2.03
1,000
$1.90
2,500 +
$1.78
Click for Quote
Log in
to unlock special pricing