- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Automotive Relays ›
- PC792B-1C-C-6S-R-N-X
PC792B-1C-C-6S-R-N-X
Picker Components
Automotive Relay - 1FormC - SPDT - 40A - Coil: 6VDC@1.6W - Internal Resistor - Sealed - Plug-in
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Automotive Relay - 1FormC - SPDT - 40A - Coil: 6VDC@1.6W - Internal Resistor - Sealed - Plug-in
Search Keywords: PC792B1CC6SRNX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Picker Components
-
Part No:PC792B-1C-C-6S-R-N-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
5
$9.02
25
$3.37
50
$2.69
100
$2.25
250
$2.15
500
$1.90
1,000 +
$1.67
Click for Quote
Log in
to unlock special pricing