- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Automotive Relays ›
- PC792B-1A-P-12C-X
PC792B-1A-P-12C-X
Picker Components
Automotive Relay - 1FormA - SPST - 40A - Coil: 12VDC@1.6W - Dust Cover - PCB Pins
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Automotive Relay - 1FormA - SPST - 40A - Coil: 12VDC@1.6W - Dust Cover - PCB Pins
Search Keywords: PC792B1AP12CX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Picker Components
-
Part No:PC792B-1A-P-12C-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$8.50
25
$3.40
50
$2.27
100
$1.91
250
$1.82
500
$1.61
1,000
$1.41
2,500 +
$1.33
Click for Quote
Log in
to unlock special pricing