- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Automotive Relays ›
- PC792B-1A-C-24S11.9-N-X
Picker Components
PC792B-1A-C-24S11.9-N-X
Automotive Relay - 1FormA - SPST - 40A - Coil: 24VDC@1.9W - Flux Tight - Plug-in
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Automotive Relay - 1FormA - SPST - 40A - Coil: 24VDC@1.9W - Flux Tight - Plug-in
Search Keywords: PC792B1AC24S119NX
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Picker Components |
| Part No: | PC792B-1A-C-24S11.9-N-X |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is PC792B-1A-C-24S11.9-N-X RoHS compliant?
Yes, PC792B-1A-C-24S11.9-N-X is RoHS compliant.
What is the lead time for PC792B-1A-C-24S11.9-N-X?
The standard lead time for PC792B-1A-C-24S11.9-N-X is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
5
$9.23
25
$3.69
50
$2.48
100
$2.08
250
$1.99
500
$1.74
1,000
$1.53
2,500 +
$1.41
Click for Quote
Log in
to unlock special pricing