- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Automotive Relays ›
- PC792B-1AA-C-12S11.9-D1-N-
PC792B-1AA-C-12S11.9-D1-N-
Picker Components
Automotive Relay - 1FormA - SPST - 40A - Coil: 12VDC@1.9W - Internal Reverse Diode - Flux Tight - PCB Pins
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Automotive Relay - 1FormA - SPST - 40A - Coil: 12VDC@1.9W - Internal Reverse Diode - Flux Tight - PCB Pins
Search Keywords: PC792B1AAC12S119D1N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Picker Components
-
Part No:PC792B-1AA-C-12S11.9-D1-N-
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
4
$7.59
10
$7.21
25
$2.88
50
$2.31
100
$2.09
250
$1.99
500
$1.80
1,000 +
$1.69
Click for Quote
Log in
to unlock special pricing