- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Automotive Relays ›
- PC792A-1A-C-48C-DN-X
PC792A-1A-C-48C-DN-X
Picker Components
Automotive Relay - 1FormA - SPST - 35A - Coil: 48VDC@1.6W - Internal Diode - Dust Cover - Plug-in
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Automotive Relay - 1FormA - SPST - 35A - Coil: 48VDC@1.6W - Internal Diode - Dust Cover - Plug-in
Search Keywords: PC792A1AC48CDNX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Picker Components
-
Part No:PC792A-1A-C-48C-DN-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
20 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
4
$7.19
20
$6.83
25
$2.81
50
$2.24
100
$2.10
500
$1.65
1,000
$1.60
2,500 +
$1.56
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments