- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Automotive Relays ›
- PC792A-1A-C3-6S-RN-X
PC792A-1A-C3-6S-RN-X
Picker Components
Automotive Relay - 1FormA - SPST - 35A - Coil: 6VDC@1.6W - Internal Resistor - Sealed - Weatherproof Case - Metal Bracket - Qu ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Automotive Relay - 1FormA - SPST - 35A - Coil: 6VDC@1.6W - Internal Resistor - Sealed - Weatherproof Case - Metal Bracket - Quick Connects
Search Keywords: PC792A1AC36SRNX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Picker Components
-
Part No:PC792A-1A-C3-6S-RN-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
16
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
20 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
3
$10.38
16
$9.86
25
$4.05
50
$3.24
100
$3.04
500
$2.40
1,000
$2.31
2,500 +
$2.24
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments