- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Automotive Relays ›
- PC792A-1A-C2-12S2.3-RN-X
Picker Components
PC792A-1A-C2-12S2.3-RN-X
Automotive Relay - 1FormA - SPST - 35A - Coil: 12VDC@2.3W - Internal Resistor - Sealed - Metal Bracket - Quick Connects
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Automotive Relay - 1FormA - SPST - 35A - Coil: 12VDC@2.3W - Internal Resistor - Sealed - Metal Bracket - Quick Connects
Search Keywords: PC792A1AC212S23RNX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Picker Components
-
Part No:PC792A-1A-C2-12S2.3-RN-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Frequently Asked Questions
Is PC792A-1A-C2-12S2.3-RN-X RoHS compliant?
Yes, PC792A-1A-C2-12S2.3-RN-X is RoHS compliant.
What is the lead time for PC792A-1A-C2-12S2.3-RN-X?
The standard lead time for PC792A-1A-C2-12S2.3-RN-X is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
20 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
20
$5.50
40
$2.27
60
$1.81
100
$1.69
500
$1.33
1,000
$1.28
2,500 +
$1.26
Click for Quote
Log in
to unlock special pricing