- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Automotive Relays ›
- PC785-1C-12S-D1-X
PC785-1C-12S-D1-X
Picker Components
Automotive Relay - 1FormC - SPDT - 35A - Coil: 12VDC - Reverse Internal Diodes - Sealed - Plug-In
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Automotive Relay - 1FormC - SPDT - 35A - Coil: 12VDC - Reverse Internal Diodes - Sealed - Plug-In
Search Keywords: PC7851C12SD1X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Picker Components
-
Part No:PC785-1C-12S-D1-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
25
$3.85
100
$2.81
250
$2.69
500
$2.17
1,000
$1.74
2,500
$1.60
5,000
$1.56
7,500 +
$1.55
Click for Quote
Log in
to unlock special pricing