- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Automotive Relays ›
- PC782-1C-P-48S1-R-X
PC782-1C-P-48S1-R-X
Picker Components
Automotive Relay - 1FormC - SPST - 35A - Coil: 48VDC - Internal Resistor - PCB Pins - Flux Tight
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Automotive Relay - 1FormC - SPST - 35A - Coil: 48VDC - Internal Resistor - PCB Pins - Flux Tight
Search Keywords: PC7821CP48S1RX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Picker Components
-
Part No:PC782-1C-P-48S1-R-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
25
$4.82
50
$3.73
100
$3.50
250
$3.25
500
$2.53
1,000
$2.18
2,500
$2.00
5,000 +
$1.95
Click for Quote
Log in
to unlock special pricing