- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Automotive Relays ›
- PC782-1A-P-48S1-D-X
PC782-1A-P-48S1-D-X
Picker Components
Automotive Relay - 1FormA - SPST - 35A - Coil: 48VDC - Internal Diode - PCB Pins - Flux Tight
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Automotive Relay - 1FormA - SPST - 35A - Coil: 48VDC - Internal Diode - PCB Pins - Flux Tight
Search Keywords: PC7821AP48S1DX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Picker Components
-
Part No:PC782-1A-P-48S1-D-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
25
$4.47
50
$3.45
100
$3.25
250
$3.01
500
$2.34
1,000
$2.01
2,500
$1.84
5,000 +
$1.79
Click for Quote
Log in
to unlock special pricing