- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Automotive Relays ›
- PC782-1A-48S-X
PC782-1A-48S-X
Picker Components
Automotive Relay - 1FormA - SPST - 35A - Coil: 48VDC - Plug-in - Sealed
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Automotive Relay - 1FormA - SPST - 35A - Coil: 48VDC - Plug-in - Sealed
Search Keywords: PC7821A48SX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Picker Components
-
Part No:PC782-1A-48S-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
25
$4.34
50
$3.36
100
$3.16
250
$2.93
500
$2.27
1,000
$1.96
2,500
$1.80
5,000 +
$1.75
Click for Quote
Log in
to unlock special pricing