- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Automotive Relays ›
- PC776-1X-12C-R-X
PC776-1X-12C-R-X
Picker Components
Automotive Relay - 1FormX - SPST - 130A - Coil: 12VDC - Internal Resistor - Bifurcated Contacts - Class F - Dust Cover - IP54
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Automotive Relay - 1FormX - SPST - 130A - Coil: 12VDC - Internal Resistor - Bifurcated Contacts - Class F - Dust Cover - IP54
Search Keywords: PC7761X12CRX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Picker Components
-
Part No:PC776-1X-12C-R-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$138.14
5
$127.84
10
$122.36
20 +
$117.33
Click for Quote
Log in
to unlock special pricing