- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Automotive Relays ›
- PC775-1A-24C-X
PC775-1A-24C-X
Picker Components
Automotive Relay - 1FormA - SPST - 75A - Coil: 24VDC - Dust Cover - IP54 - Screw Terminals
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Automotive Relay - 1FormA - SPST - 75A - Coil: 24VDC - Dust Cover - IP54 - Screw Terminals
Search Keywords: PC7751A24CX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Picker Components
-
Part No:PC775-1A-24C-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$83.15
5
$74.20
10
$68.69
25
$32.97
50
$26.00
100
$23.68
250 +
$23.05
Click for Quote
Log in
to unlock special pricing