- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Automotive Relays ›
- PC775-1A-24C-R-X
PC775-1A-24C-R-X
Picker Components
Automotive Relay - 1FormA - SPST - 75A - Coil: 24VDC - Internal Resistor - Dust Cover - IP54 - Screw Terminals
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Automotive Relay - 1FormA - SPST - 75A - Coil: 24VDC - Internal Resistor - Dust Cover - IP54 - Screw Terminals
Search Keywords: PC7751A24CRX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Picker Components
-
Part No:PC775-1A-24C-R-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
21 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
1
$27.67
5
$24.82
10
$22.11
25
$21.16
50
$19.95
100
$19.27
250 +
$18.08
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT