- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- PC740-2C-C1-12DP
PC740-2C-C1-12DP
Picker Components
Power Relay - 2FormC - DPDT - 40A - Coil: 12VDC - PC Pins - Side Flange - Class B Insulation
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay - 2FormC - DPDT - 40A - Coil: 12VDC - PC Pins - Side Flange - Class B Insulation
Search Keywords: PC7402CC112DP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Picker Components
-
Part No:PC740-2C-C1-12DP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$78.88
5
$70.38
10
$66.84
25
$28.07
50
$21.50
100
$19.33
250 +
$18.81
Click for Quote
Log in
to unlock special pricing