- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- PC730-2C-C3-220AF
PC730-2C-C3-220AF
Picker Components
Power Relay - 2FormC - DPDT - 30A - Coil: 220VAC - Top Flange - Quick Connects - Class F Insulation
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay - 2FormC - DPDT - 30A - Coil: 220VAC - Top Flange - Quick Connects - Class F Insulation
Search Keywords: PC7302CC3220AF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Picker Components
-
Part No:PC730-2C-C3-220AF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$44.07
5
$39.32
10
$37.35
25
$15.69
50
$12.55
100
$11.26
250 +
$10.79
Click for Quote
Log in
to unlock special pricing