- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- PC730-2A-P-24A
PC730-2A-P-24A
Picker Components
Power Relay - 2FormA - DPST - 30A - Coil: 24VAC - PC Pins - Class B Insulation
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay - 2FormA - DPST - 30A - Coil: 24VAC - PC Pins - Class B Insulation
Search Keywords: PC7302AP24A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Picker Components
-
Part No:PC730-2A-P-24A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1
$47.83
5
$42.68
10
$40.55
25
$17.03
50
$13.63
100
$12.23
250 +
$11.73
Click for Quote
Log in
to unlock special pricing