- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Automotive Relays ›
- PC7150-1C-C-24S1-DN-X
PC7150-1C-C-24S1-DN-X
Picker Components
Automotive Relay - 1FormC - SPDT - 25A - Coil: 24VDC - Plug-in - Internal Diode - Flux Tight
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Automotive Relay - 1FormC - SPDT - 25A - Coil: 24VDC - Plug-in - Internal Diode - Flux Tight
Search Keywords: PC71501CC24S1DNX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Picker Components
-
Part No:PC7150-1C-C-24S1-DN-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$33.86
10
$32.17
25
$12.87
50
$10.29
100
$9.35
250
$8.88
500
$8.04
1,000 +
$7.53
Click for Quote
Log in
to unlock special pricing