- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Automotive Relays ›
- PC7150-1A-C2-24S1-N-X
PC7150-1A-C2-24S1-N-X
Picker Components
Automotive Relay - 1FormA - SPST - 25A - Coil: 24VDC - Metal Bracket - Flux Tight
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Automotive Relay - 1FormA - SPST - 25A - Coil: 24VDC - Metal Bracket - Flux Tight
Search Keywords: PC71501AC224S1NX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Picker Components
-
Part No:PC7150-1A-C2-24S1-N-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1
$29.22
10
$27.76
25
$11.10
50
$8.88
100
$8.06
250
$7.66
500
$6.94
1,000 +
$6.50
Click for Quote
Log in
to unlock special pricing