- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- PC537-1C-12S-X
PC537-1C-12S-X
Picker Components
PCB Power Relay - 1FormC - SPDT - 30A - Coil: 12VDC - Sealed - Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Power Relay - 1FormC - SPDT - 30A - Coil: 12VDC - Sealed - Through Hole
Search Keywords: PC5371C12SX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Picker Components
-
Part No:PC537-1C-12S-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
25
$1.846
100
$1.161
250
$1.125
500
$0.910
1,000
$0.771
2,500
$0.726
5,000
$0.707
7,500 +
$0.705
Click for Quote
Log in
to unlock special pricing