- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- PC378-1A-24SN-X
PC378-1A-24SN-X
Picker Components
PCB Power Relay - 1FormA - SPST - 10A - Coil: 24VDC - Sealed - Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
PCB Power Relay - 1FormA - SPST - 10A - Coil: 24VDC - Sealed - Through Hole
Search Keywords: PC3781A24SNX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Picker Components
-
Part No:PC378-1A-24SN-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
25
$3.90
100
$2.84
250
$2.72
500
$2.20
1,000
$1.77
2,500
$1.61
5,000
$1.57
7,500 +
$1.56
Click for Quote
Log in
to unlock special pricing