- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- PC376-1A-24S-H-X
PC376-1A-24S-H-X
Picker Components
PCB Power Relay - 1FormA - SPST - 16A - Coil: 24VDC@200mW - Class B - Sealed - Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Power Relay - 1FormA - SPST - 16A - Coil: 24VDC@200mW - Class B - Sealed - Through Hole
Search Keywords: PC3761A24SHX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Picker Components
-
Part No:PC376-1A-24S-H-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
5
$6.20
10
$5.89
25
$2.42
50
$1.94
100
$1.91
250
$1.82
500
$1.54
1,000 +
$1.29
Click for Quote
Log in
to unlock special pricing