- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- PC375-2A-24S4-X
PC375-2A-24S4-X
Picker Components
PCB Power Relay - 2FormA - DPST - 8A - Coil: 24VDC@410mW - Class F - Sealed - Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
PCB Power Relay - 2FormA - DPST - 8A - Coil: 24VDC@410mW - Class F - Sealed - Through Hole
Search Keywords: PC3752A24S4X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Picker Components
-
Part No:PC375-2A-24S4-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
25
$4.45
50
$3.45
100
$3.23
250
$3.00
500
$2.51
1,000
$2.01
2,500
$1.84
5,000 +
$1.79
Click for Quote
Log in
to unlock special pricing