- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- PC323-12-X
PC323-12-X
Picker Components
Telecom Relay - 2FormC - DPDT - 3A - Coil: 12VDC@0.15W - Gold Clad Contacts - PCB Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Telecom Relay - 2FormC - DPDT - 3A - Coil: 12VDC@0.15W - Gold Clad Contacts - PCB Through Hole
Search Keywords: PC32312X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Picker Components
-
Part No:PC323-12-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
10
$3.45
25
$1.28
50
$1.03
100
$0.90
250
$0.89
500
$0.80
1,000 +
$0.75
Click for Quote
Log in
to unlock special pricing